
High voltage, high current NPN bipolar junction transistor (BJT) driver array in a 16-lead SOIC surface-mount package. Features a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. Offers a minimum hFE of 1000 and a collector-emitter saturation voltage of 1.6V. Operates across a temperature range of -20°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC1413DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1413DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MC1413DG
Product discontinuance notice from onsemi for Batch 4 of 4Q2018, covering parts like LM2901N and KA7805ERTF with recommended replacements.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
