
NPN Darlington transistor array featuring seven elements in a 16-pin SOIC surface-mount package. This component offers a maximum collector-emitter voltage of 50V and a continuous DC collector current of 0.5A. Key specifications include a minimum DC current gain of 1000 at 350mA and 2V, with a maximum collector-emitter saturation voltage of 1.1V at 250uA/100mA. Operating temperature range is -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC1413DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1413DR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Type | NPN |
| Configuration | Array 7 |
| Number of Elements per Chip | 7 |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Emitter Base Voltage | 30V |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Collector-Emitter Saturation Voltage | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mAV |
| Minimum DC Current Gain | 1000@350mA@2V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC1413DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.