
High voltage, high current NPN bipolar junction transistor (BJT) driver array featuring seven elements in a PDIP-16 through-hole package. Offers a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. Achieves a minimum hFE of 1000 with a collector-emitter saturation voltage of 1.6V. This RoHS and Halogen Free component operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Onsemi MC1413PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1413PG technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Halogen Free | Halogen Free |
| Height | 3.43mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1413PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.