The MC14175BCP is a 16-pin dual D flip-flop IC from Onsemi, designed for use in a variety of logic applications. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The device features a propagation delay of 400ns and a maximum frequency of 2MHz. It is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length.
Onsemi MC14175BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 6.5 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14175BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.