
Positive edge-triggered D-type flip-flop IC featuring complementary outputs. This CMOS logic component offers four independent flip-flop circuits, each with four input and output lines. Operating with a minimum supply voltage of 3V and a maximum of 18V, it supports a maximum frequency of 6.5MHz. The component is housed in a 16-pin PDIP package, suitable for through-hole mounting, and operates across a temperature range of -55°C to 125°C.
Onsemi MC14175BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 2.25uA |
| Frequency | 14MHz |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Frequency | 6.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14175BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
