
Quad D-Type Flip-Flop IC, CMOS technology, featuring positive edge clock triggering. Operates with a supply voltage range of 3V to 18V, supporting a maximum frequency of 14MHz. This surface mount component, housed in a SOIC package, offers 4 independent D-type flip-flop circuits, each with single-ended inputs and TTL-compatible outputs. It boasts a low quiescent current of 2.25uA and is RoHS compliant.
Sign in to ask questions about the Onsemi MC14175BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14175BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 2.25uA |
| Frequency | 14MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14175BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
