
CMOS D-Type Flip-Flop IC, featuring four independent positive edge-triggered D flip-flops. This integrated circuit offers complementary outputs and operates with a maximum frequency of 14MHz. It supports a wide supply voltage range from 3V to 18V and boasts a broad operating temperature range of -55°C to 125°C. The component is designed for surface mounting in a lead-free SOIC package, ensuring RoHS compliance. Key electrical characteristics include a propagation delay of 400ns and a turn-on delay time of 70ns, with output current capabilities of ±4.2mA.
Sign in to ask questions about the Onsemi MC14175BFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14175BFELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14175BFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
