
Automotive-grade 16-pin SOIC surface mount integrated circuit featuring 6 bits and 6 functions. Operates across a wide temperature range of -55°C to 125°C with a maximum supply voltage of 18V and a minimum of 3V. This RoHS compliant component offers a maximum power dissipation of 500mW and is supplied in tape and reel packaging.
Onsemi MC14490DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Functions | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 18V |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14490DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
