
The MC14490FG is a 6-bit logic IC with 7 input and 7 output lines. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The device has a maximum power dissipation of 500mW and a maximum supply voltage of 18V. It is packaged in a SOIC-16 package and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi MC14490FG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14490FG technical specifications.
| Package/Case | SOIC |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Input Lines | 7 |
| Number of Output Lines | 7 |
| Output Voltage | 17.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14490FG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
