
Specialty logic circuit featuring CMOS technology, operating from a 3V to 18V supply range. This integrated circuit offers 6 channels with 6 bits, 7 input lines, and 7 output lines, supporting a maximum output current of 35mA and an output voltage of 17.5V. With a maximum frequency of 4.5MHz and a propagation delay of 240ns, it is housed in a lead-free PDIP package suitable for through-hole mounting. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Onsemi MC14490PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14490PG technical specifications.
| Package/Case | PDIP |
| Frequency | 4.5MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35mA |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 7 |
| Number of Inputs | 1 |
| Number of Output Lines | 7 |
| Output Voltage | 17.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Technology | CMOS |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14490PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
