The MC14503BCP is a 16-pin dual bus driver from Onsemi, designed for use in a variety of applications. It operates over a supply voltage range of 3V to 18V and features a propagation delay of 150ns. The device is constructed in a military temperature grade and is available in a 16-pin DIP package. It is suitable for use in logic circuits and can drive a load capacitance of up to 50pF.
Onsemi MC14503BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 150 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14503BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.