
6-bit buffer/line driver IC featuring true, 3-state outputs. This CMOS device operates from a 3V to 18V supply, with a maximum power dissipation of 500mW. It offers a low quiescent current of 4µA and supports a wide operating temperature range from -55°C to 125°C. The component is housed in a 16-pin PDIP package for through-hole mounting, with lead-free and RoHS compliance.
Onsemi MC14503BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -8.2mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14503BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
