
Hex non-inverting buffer, 3-state output, CMOS technology, operating from 3V to 18V supply voltage. Features 6 independent buffer elements, each with a single input and single output. Supports a maximum power dissipation of 500mW and operates across a temperature range of -55°C to 125°C. Packaged in a 16-lead SOIC surface-mount package, halogen-free and lead-free compliant.
Sign in to ask questions about the Onsemi MC14503BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14503BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -8.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14503BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
