
Hex non-inverting buffer IC featuring 3-state outputs, designed for surface mounting in a 16-lead SOIC package. This CMOS logic component operates with a supply voltage range of 3V to 18V, offering a propagation delay of 50ns. It provides 6 non-inverting buffer channels, each with a low-level output current of 19.2mA and a high-level output current of -8.2mA. The device is RoHS and Halogen Free compliant, with a maximum operating temperature of 125°C.
Onsemi MC14503BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -8.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 6nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14503BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
