The MC14503BF is a 16-pin dual bus driver IC from Onsemi, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 18V, with a minimum supply voltage of 3V. The device features a propagation delay of 150ns and a load capacitance of 50pF. It is available in a R-PDSO-G16 package type, measuring 5.275mm in width and 10.2mm in length.
Sign in to ask questions about the Onsemi MC14503BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14503BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 150 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14503BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.