
6-bit buffer/line driver featuring true, 3-state outputs. Operates with a supply voltage range of 3V to 18V and a wide temperature range from -55°C to 125°C. Offers a high level output current of -8.2mA and a low level output current of 19.2mA. This CMOS component is surface mountable in a SOIC package and is lead-free and RoHS compliant. Features a propagation delay of 50ns and a turn-on delay time of 200ns.
Sign in to ask questions about the Onsemi MC14503BFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14503BFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14503BFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
