
Unidirectional TTL/CMOS to CMOS voltage level shifter, featuring 6 channels. This 16-pin SOIC package operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of 5V and a range of 3V to 18V. The interface IC supports standard input characteristics and true output polarity, making it suitable for automotive applications.
Sign in to ask questions about the Onsemi MC14504BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14504BDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14504BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.