
CMOS/TTL to CMOS unidirectional voltage level shifter, featuring 6 channels. This integrated circuit operates from a 3V to 18V supply voltage range and supports a maximum power dissipation of 500mW. With a minimum operating temperature of -55°C and a maximum of 125°C, it offers a propagation delay of 275ns. The component is surface mountable, packaged in a 16-pin TSSOP, and supplied on tape and reel.
Onsemi MC14504BDTR2G technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Translator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 275ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14504BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
