
CMOS seven-segment decoder/driver IC with true output, featuring a 4-input to 7-output logic function. This through-hole component operates with a supply voltage range of 3V to 18V and offers a low-level output current of 4.2mA and a high-level output current of -25mA. Designed for LCD displays, it boasts a typical operating supply current of 10uA and a quiescent current of 20uA. Encased in a 16-pin PDIP package, this lead-free, RoHS-compliant device operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14511BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14511BCPG technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 3.43mm |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 10uA |
| Package Quantity | 25 |
| Packaging | Ammo Pack |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 1440ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1440ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14511BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
