
Single 4-to-7 decoder/latch/driver IC for surface mount applications. Features 4 inputs and 7 outputs, operating with a supply voltage range of 3V to 18V. CMOS technology ensures low quiescent current of 20µA and operating current of 10µA. This non-inverting logic component offers a high level output current of -25mA and a low level output current of 4.2mA. Housed in a 16-pin SOIC package, it supports a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC14511BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 10uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 1440ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1440ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
