
BCD-to-7-Segment Latch/Decoder/Driver IC, SOIC W package, featuring CMOS technology. This integrated circuit offers a 4-input decoder and latch function, driving up to 7 outputs for LCD displays. It operates with a supply voltage range of 3V to 18V, providing a high-level output current of -25mA and a low-level output current of 4.2mA. With a propagation delay of 1440ns, this component is surface mountable and supplied in a 1000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14511BDWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14511BDWR2G technical specifications.
| Package/Case | SOIC W |
| Display Type | LCD |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 1440ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1440ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14511BDWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
