Onsemi MC14511BFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 1440ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14511BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
