
The MC14512BD is an 8-bit multiplexer with 3 input and 8 output lines. It operates over a temperature range of -55°C to 125°C and is packaged in a SOIC-16 package. The device has a propagation delay of 170ns and can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. The MC14512BD is not RoHS compliant and contains lead. It is a single-supply device with a high level output current of 8.8mA and a low level output current of 8.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14512BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14512BD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14512BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
