
8-bit, 1-element CMOS multiplexer IC featuring 8 input lines and 3 output lines. This surface-mount device operates with a supply voltage range of 3V to 18V, offering a maximum power dissipation of 500mW. It boasts a propagation delay of 170ns and supports a wide operating temperature range from -55°C to 125°C. The component is halogen-free, lead-free, and RoHS compliant, packaged in a 16-pin SOIC format.
Onsemi MC14512BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14512BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
