The MC14512BDR2 is a 16-channel multiplexer from Onsemi, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 18V and 3V, respectively. The device features a propagation delay of 650ns and a load capacitance of 50pF. It is available in a SOP16 package, measuring 3.9mm in width and 9.9mm in length.
Onsemi MC14512BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 650 |
| Prop. Delay@Nom-Sup | 650 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14512BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.