CMOS Seven Segment Decoder/Driver IC featuring latch functionality. This through-hole component offers 4 inputs and 7 true outputs, with a maximum operating supply voltage of 18V and a minimum of 3V. It operates across a temperature range of -55°C to 125°C and boasts a low quiescent current of 20µA. The PDIP-18 package is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi MC14513BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14513BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.55mm |
| High Level Output Current | -810uA |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 1440ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1440ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14513BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.