
CMOS 4-bit latching decoder/driver IC featuring 16 non-inverting outputs and 4 input lines. This through-hole component operates with a single supply voltage range of 3V to 18V and offers a high-level output current of 8.8mA and a low-level output current of 3.5mA. Designed for a wide operating temperature range from -55°C to 125°C, it boasts a propagation delay of 1100ns and a quiescent current of 20uA. The device is lead-free and RoHS compliant, packaged in a 24-pin PDIP.
Sign in to ask questions about the Onsemi MC14514BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14514BCPG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 3.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1100ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14514BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
