The MC14514BDW is a 24-pin dual multiplexer with a propagation delay of 1100ns. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The device is packaged in a 24-pin R-PDSO-G24 package and is rated for military temperature grade. It has a load capacitance of 50pF and an output polarity of true.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14514BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14514BDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1100 |
| Max I(ol) | 0.00064 |
| Prop. Delay@Nom-Sup | 1100 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14514BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.