
CMOS 4-bit transparent latch and 4-to-16 line decoder, featuring 16 non-inverting outputs and 4 input lines. Operates with a single supply voltage range of 3V to 18V, offering a low quiescent current of 20µA. Designed for surface mounting in a SOIC package, this logic IC supports a wide operating temperature range from -55°C to 125°C. Delivers a high level output current of 8.8mA and a low level output current of 3.5mA, with a propagation delay of 1100ns. This component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC14514BDWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 3.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1100ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
