This dual logic IC features 24 terminals and operates within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 18V. The device has a propagation delay of 1100ns and a load capacitance of 50pF. It is available in a 24-pin SOP package and is suitable for use in military-grade applications.
Onsemi MC14515BDWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1100 |
| Max I(ol) | 0.00064 |
| Prop. Delay@Nom-Sup | 1100 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14515BDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.