
The MC14516BDR2 is an 8-bit counter with 4 input and 4 output lines. It operates from -55°C to 125°C and is packaged in a SOIC-16 package. The device is not RoHS compliant and contains lead. It has a propagation delay of 200ns and is a synchronous counter.
Onsemi MC14516BDR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14516BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
