
The MC14517BCP is a dual 3-state shift register from Onsemi, operating within a temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 18V and features a propagation delay of 215ns. The device is packaged in a PDIP format and is available in quantities of 25. However, it is not RoHS compliant due to containing lead.
Onsemi MC14517BCP technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Circuits | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 215ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14517BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
