
Dual 64-bit static shift register, CMOS technology, operating from 3V to 18V supply. Features two independent 64-bit shift registers with unidirectional data flow and 3-state outputs. Surface mountable in a SOIC package, this logic IC offers a propagation delay of 215ns and a turn-on delay time of 770ns. It is RoHS compliant, halogen-free, and operates across a temperature range of -55°C to 125°C.
Onsemi MC14517BDWR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 215ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 770ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14517BDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
