The MC14518BCP is a dual decade counter integrated circuit from Onsemi, featuring a 4-bit count direction and a maximum frequency of 1.5MHz. It operates within a supply voltage range of 3V to 18V and has a maximum current of 0.00064A. The device is packaged in a 16-pin PDIP with a temperature grade of military and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14518BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14518BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECADE COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 560 |
| Number of Bits | 4 |
| Max I(ol) | 0.00064 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 4 |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14518BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.