Dual BCD Up Counter IC, CMOS technology, featuring two independent 4-bit BCD counters. Operates with a supply voltage range of 3V to 18V, supporting frequencies up to 8MHz. Offers asynchronous reset and synchronous operation with a propagation delay of 160ns. Packaged in a surface-mount SOIC case, this component is RoHS compliant and halogen-free.
Onsemi MC14518BDWG technical specifications.
| Package/Case | SOIC |
| Direction | Up, Unidirectional |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14518BDWG to view detailed technical specifications.
No datasheet is available for this part.
