
Synchronous positive edge-triggered 4-bit up binary counter IC, featuring two independent 4-bit counter elements. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a wide operating temperature range from -55°C to 125°C. Includes asynchronous reset functionality and a propagation delay of 160ns. Packaged in a 16-pin SOIC surface mount configuration.
Onsemi MC14520BDW technical specifications.
| Package/Case | SOIC |
| Direction | Up, Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14520BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
