
Dual BCD Up Counter IC, CMOS technology, featuring two independent 4-bit up counters. Operates from a 3V to 18V supply voltage range with a maximum operating temperature of 125°C. Surface mountable in an SOIC package, this synchronous counter offers asynchronous reset and a propagation delay of 160ns. Halogen-free and lead-free, it is RoHS compliant.
Onsemi MC14520BDWR2G technical specifications.
| Package/Case | SOIC |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14520BDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
