
This prescaler IC, part of the 4000B series, operates with a negative edge clock trigger and supports a frequency up to 12MHz. Featuring 24 bits per element and a single circuit with one element, it offers asynchronous reset functionality. The component is housed in a 16-pin PDIP package for through-hole mounting, with a supply voltage range of 3V to 18V and an operating temperature range of -55°C to 125°C. This RoHS compliant integrated circuit is designed for clock and timing applications.
Onsemi MC14521BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 12MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Frequency | 6.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14521BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
