Onsemi MC14521BD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 24 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14521BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
