
The MC14526BDWR2 is a 4-bit counter IC from Onsemi, featuring asynchronous reset and a maximum operating temperature of 125°C. It is available in a SOIC-16 package and is suitable for surface mount applications. The device operates at a maximum supply voltage of 18V and has a propagation delay of 320ns. It is not RoHS compliant and contains lead.
Onsemi MC14526BDWR2 technical specifications.
| Package/Case | SOIC |
| Direction | Down |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 320ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14526BDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
