
Dual-element monostable multivibrator, CMOS technology, operating from 3V to 18V supply voltage. Features two independent circuits with a maximum supply current of 20µA. Offers a propagation delay of 650ns and output current of 8.8mA. Packaged in a 16-pin SOIC surface mount with dimensions of 10mm length, 4mm width, and 1.5mm height. Operates across a wide temperature range of -55°C to 125°C, meeting RoHS and Lead-Free standards.
Sign in to ask questions about the Onsemi MC14528BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14528BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 8.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14528BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
