The MC14528BDR2 is a dual monostable multivibrator IC from Onsemi, operating within a temperature range of -55C to 125C. This device has 16 terminals and is packaged in a 16-pin SOP package. It can supply voltage within the range of 3V to 18V and has a propagation delay of 650 units. The MC14528BDR2 is a military-temperature-grade logic IC, suitable for use in counters and dividers applications.
Onsemi MC14528BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 650 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14528BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.