
Dual-element monostable multivibrator, CMOS technology, operating from 3V to 18V with a nominal 12V supply. Features two independent circuits, each capable of monostable operation. Offers a propagation delay of 650ns and a turn-on delay time of 1000ns. Housed in a 16-pin SOIC surface mount package, this halogen-free and lead-free component operates across a wide temperature range of -55°C to 125°C.
Onsemi MC14528BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
