
8 to 3 Priority Encoder IC, CMOS technology, featuring 8 input lines and 4 output lines. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a nominal supply voltage of 18V. Offers high and low level output current of 8.8mA. Packaged in a 16-pin SOIC surface mount configuration, measuring 10mm in length, 4mm in width, and 1.5mm in height. This RoHS compliant component has a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 220ns.
Onsemi MC14532BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14532BDG to view detailed technical specifications.
No datasheet is available for this part.
