Onsemi MC14532BDR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 9 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 220ns |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14532BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
