
8 to 3 Priority Encoder IC, CMOS technology, featuring 8 input lines and 3 output lines. Operates with a supply voltage range of 3V to 18V, with a nominal 18V. Offers a maximum operating temperature of 125°C and a minimum of -55°C. This surface mount component is packaged in a 16-pin SOIC, supplied on tape and reel, and is halogen-free, lead-free, and RoHS compliant. Propagation delay is 360ps with a power dissipation of 500mW.
Onsemi MC14532BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Functions | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 360ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14532BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
