
24-bit programmable timer/counter IC featuring positive edge triggering and a 4-bit up binary counter. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a typical operating supply current of 15µA. Offers a maximum frequency of 2MHz and a propagation delay of 3600ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C.
Onsemi MC14536BCPG technical specifications.
| Package/Case | PDIP |
| Frequency | 2MHz |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 3600ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3600ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14536BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
