
Single programmable timer IC featuring a 24-bit counter, operating from 3V to 18V supply voltage with a maximum frequency of 2MHz. This surface mount component offers a propagation delay of 3600ns and a turn-on delay time of 3600ns. It supports output currents of -4.2mA (high level) and 4.2mA (low level), with a low operating supply current of 15uA. The device is housed in a 16-pin SOIC package, is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 0.411inch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 3600ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| Turn-On Delay Time | 3600ns |
| Width | 0.299inch |
| RoHS | Compliant |
These are design resources that include the Onsemi MC14536BDWG
onsemi notice PD23933ZA details component discontinuance, including logic ICs and regulators, with a last-time buy date of October 8, 2021, and replacements where available.
