
Programmable Timer IC, operating from a 3V to 18V supply with a nominal 5V, features a maximum clock frequency of 2MHz. This single timer IC offers a wide operating temperature range from -55°C to 125°C, suitable for demanding applications. It is housed in a 16-pin SOIC package with dual terminal positions, conforming to the R-PDSO-G16 JEDEC standard. The component's dimensions are 10.3mm in length and 7.5mm in width, with a 16-pin count.
Sign in to ask questions about the Onsemi MC14536BDWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14536BDWR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14536BDWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.