
Dual-element monostable multivibrator, CMOS technology, operating from 3V to 18V supply voltage. Features 2 independent circuits with Schmitt trigger inputs for enhanced noise immunity. Delivers 4.2mA low-level and -4.2mA high-level output current, with a maximum output current of 8.8mA. Housed in a 16-pin SOIC surface-mount package, this device operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14538BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14538BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 8.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14538BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
